
2N6050 | |
|---|---|
DigiKey Part Number | 150-2N6050-ND |
Manufacturer | |
Manufacturer Product Number | 2N6050 |
Description | TRANS PNP DARL 60V 12A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 12 A 150 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 6A, 3V |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 12 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 2V @ 24mA, 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,73290 € | 4.773,29 € |
| Unit Price without VAT: | 47,73290 € |
|---|---|
| Unit Price with VAT: | 56,80215 € |

