
2N5936 | |
|---|---|
DigiKey Part Number | 150-2N5936-ND |
Manufacturer | |
Manufacturer Product Number | 2N5936 |
Description | TRANS NPN 120V 30A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 30 A 175 W Through Hole TO-204AA (TO-3) |
Category | Voltage - Collector Emitter Breakdown (Max) 120 V |
Mfr | Power - Max 175 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-204AA (TO-3) |
Current - Collector (Ic) (Max) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,94240 € | 6.294,24 € |
| Unit Price without VAT: | 62,94240 € |
|---|---|
| Unit Price with VAT: | 74,90146 € |

