
2N5794UC | |
|---|---|
DigiKey Part Number | 150-2N5794UC-ND |
Manufacturer | |
Manufacturer Product Number | 2N5794UC |
Description | TRANS 2NPN DUAL 40V 600MA UC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 600mW Surface Mount UC |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 600mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package UC |
Vce Saturation (Max) @ Ib, Ic 900mV @ 30mA, 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,33990 € | 7.233,99 € |
| Unit Price without VAT: | 72,33990 € |
|---|---|
| Unit Price with VAT: | 86,08448 € |

