
2N5794 | |
|---|---|
DigiKey Part Number | 2N5794MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5794 |
Description | TRANS 2NPN 40V 600MA TO-78-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 600mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 600mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600mA | Package / Case TO-78-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package TO-78-6 |
Vce Saturation (Max) @ Ib, Ic 900mV @ 30mA, 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,88330 € | 3.688,33 € |
| Unit Price without VAT: | 36,88330 € |
|---|---|
| Unit Price with VAT: | 43,89113 € |

