
2N5684 | |
|---|---|
DigiKey Part Number | 2N5684MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5684 |
Description | TRANS NPN 80V 50A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 50 A 300 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 10A, 50A | |
Current - Collector Cutoff (Max) | 5µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5A, 2V | |
Power - Max | 300 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 94,41680 € | 9.441,68 € |
| Unit Price without VAT: | 94,41680 € |
|---|---|
| Unit Price with VAT: | 112,35599 € |


