
2N5682E4 | |
|---|---|
DigiKey Part Number | 150-2N5682E4-ND |
Manufacturer | |
Manufacturer Product Number | 2N5682E4 |
Description | TRANS NPN 120V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 250mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,63410 € | 2.063,41 € |
| Unit Price without VAT: | 20,63410 € |
|---|---|
| Unit Price with VAT: | 24,55458 € |

