
2N5682E3 | |
|---|---|
DigiKey Part Number | 2N5682E3-ND |
Manufacturer | |
Manufacturer Product Number | 2N5682E3 |
Description | TRANS NPN 120V 1A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1 A 30MHz 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 250mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,49610 € | 1.749,61 € |
| Unit Price without VAT: | 17,49610 € |
|---|---|
| Unit Price with VAT: | 20,82036 € |

