
2N5672 | |
|---|---|
DigiKey Part Number | 2N5672-ND |
Manufacturer | |
Manufacturer Product Number | 2N5672 |
Description | TRANS NPN 120V 30A TO-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 30 A 6 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20A, 5V |
Packaging Bulk | Power - Max 6 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 30 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 5V @ 6A, 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,94540 € | 5.494,54 € |
| Unit Price without VAT: | 54,94540 € |
|---|---|
| Unit Price with VAT: | 65,38503 € |

