2N5671 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 698
Unit Price: 7,48000 €
Datasheet
Bipolar (BJT) Transistor NPN 90 V 30 A 6 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5671

DigiKey Part Number
2N5671-ND
Manufacturer
Manufacturer Product Number
2N5671
Description
TRANS NPN 90V 30A TO-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 90 V 30 A 6 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
90 V
Vce Saturation (Max) @ Ib, Ic
5V @ 6A, 30A
Current - Collector Cutoff (Max)
10mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20A, 5V
Power - Max
6 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10046,96310 €4.696,31 €
Unit Price without VAT:46,96310 €
Unit Price with VAT:55,88609 €