
2N5666U3 | |
|---|---|
DigiKey Part Number | 2N5666U3-ND |
Manufacturer | |
Manufacturer Product Number | 2N5666U3 |
Description | TRANS NPN 200V 5A U-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 5 A 1.2 W Surface Mount U-3 (TO-276AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 1A, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-276AA | |
Supplier Device Package | U-3 (TO-276AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 137,18900 € | 13.718,90 € |
| Unit Price without VAT: | 137,18900 € |
|---|---|
| Unit Price with VAT: | 163,25491 € |

