Bipolar (BJT) Transistor NPN 200 V 5 A 2.5 W Through Hole TO-66 (TO-213AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5664

DigiKey Part Number
2N5664-ND
Manufacturer
Manufacturer Product Number
2N5664
Description
TRANS NPN 200V 5A TO66
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 5 A 2.5 W Through Hole TO-66 (TO-213AA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
200nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 5V
Packaging
Bulk
Power - Max
2.5 W
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-213AA, TO-66-2
Voltage - Collector Emitter Breakdown (Max)
200 V
Supplier Device Package
TO-66 (TO-213AA)
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10040,92760 €4.092,76 €
Unit Price without VAT:40,92760 €
Unit Price with VAT:48,70384 €