Similar

2N5622 | |
|---|---|
DigiKey Part Number | 150-2N5622-ND |
Manufacturer | |
Manufacturer Product Number | 2N5622 |
Description | TRANS NPN 60V 10A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 116 W Through Hole TO-204AA (TO-3) |
Category | Voltage - Collector Emitter Breakdown (Max) 60 V |
Mfr | Power - Max 116 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-204AA (TO-3) |
Current - Collector (Ic) (Max) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3715 PBFREE | Central Semiconductor Corp | 0 | 1514-2N3715PBFREE-ND | 3,85250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,68320 € | 6.468,32 € |
| Unit Price without VAT: | 64,68320 € |
|---|---|
| Unit Price with VAT: | 76,97301 € |


