
2N5339QFN/TR | |
|---|---|
DigiKey Part Number | 150-2N5339QFN/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5339QFN/TR |
Description | TRANS NPN 100V 5A TO39 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 2V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 500mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,35780 € | 1.935,78 € |
| Unit Price without VAT: | 19,35780 € |
|---|---|
| Unit Price with VAT: | 23,03578 € |

