
2N5315 | |
|---|---|
DigiKey Part Number | 150-2N5315-ND |
Manufacturer | |
Manufacturer Product Number | 2N5315 |
Description | TRANS NPN 100V 20A TO-61 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 20 A 87 W Stud Mount TO-61 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 87 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-211MA, TO-210AC, TO-61-4, Stud | |
Supplier Device Package | TO-61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 387,16800 € | 38.716,80 € |
| Unit Price without VAT: | 387,16800 € |
|---|---|
| Unit Price with VAT: | 460,72992 € |

