
2N5238 | |
|---|---|
DigiKey Part Number | 2N5238-ND |
Manufacturer | |
Manufacturer Product Number | 2N5238 |
Description | TRANS NPN 170V 10A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 170 V 10 A 1 W Through Hole TO-5AA |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1A, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 170 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 1A, 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,73410 € | 1.373,41 € |
| Unit Price without VAT: | 13,73410 € |
|---|---|
| Unit Price with VAT: | 16,34358 € |

