
2N5116UB | |
|---|---|
DigiKey Part Number | 2N5116UB-ND |
Manufacturer | |
Manufacturer Product Number | 2N5116UB |
Description | JFET P-CH 30V UB |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 27pF @ 15V |
Manufacturer Microchip Technology | Resistance - RDS(On) 175 Ohms |
Packaging Bulk | Power - Max 500 mW |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type P-Channel | Grade Military |
Voltage - Breakdown (V(BR)GSS) 30 V | Qualification MIL-PRF-19500 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Drain (Idss) @ Vds (Vgs=0) 25 mA @ 15 V | Package / Case 3-SMD, No Lead |
Voltage - Cutoff (VGS off) @ Id 4 V @ 1 nA | Supplier Device Package UB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5115UB | Microchip Technology | 0 | 2N5115UB-ND | 51,71250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,65940 € | 4.365,94 € |
| Unit Price without VAT: | 43,65940 € |
|---|---|
| Unit Price with VAT: | 51,95469 € |


