
2N5115E3 | |
|---|---|
DigiKey Part Number | 150-2N5115E3-ND |
Manufacturer | |
Manufacturer Product Number | 2N5115E3 |
Description | JFET P-CH 30V TO18 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 3 V @ 1 nA |
Manufacturer Microchip Technology | Input Capacitance (Ciss) (Max) @ Vds 25pF @ 15V |
Packaging Bulk | Resistance - RDS(On) 100 Ohms |
Part Status Active | Power - Max 500 mW |
FET Type P-Channel | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Breakdown (V(BR)GSS) 30 V | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 15 mA @ 15 V | Supplier Device Package TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,78380 € | 3.578,38 € |
| Unit Price without VAT: | 35,78380 € |
|---|---|
| Unit Price with VAT: | 42,58272 € |


