
2N5114 | |
|---|---|
DigiKey Part Number | 2N5114MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5114 |
Description | JFET P-CH 30V TO18 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 500 mW Through Hole TO-18 (TO-206AA) |
Category | Resistance - RDS(On) 75 Ohms |
Manufacturer Microchip Technology | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
FET Type P-Channel | Qualification MIL-PRF-19500 |
Voltage - Breakdown (V(BR)GSS) 30 V | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 90 mA @ 18 V | Supplier Device Package TO-18 (TO-206AA) |
Voltage - Cutoff (VGS off) @ Id 10 V @ 1 nA | Base Product Number |
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,52920 € | 3.552,92 € |
| Unit Price without VAT: | 35,52920 € |
|---|---|
| Unit Price with VAT: | 42,27975 € |


