RF Transistor NPN 20V 400mA 1.2GHz 2.5W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5109

DigiKey Part Number
150-2N5109-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N5109
Description
RF TRANS NPN 20V 1.2GHZ TO-39
Customer Reference
Detailed Description
RF Transistor NPN 20V 400mA 1.2GHz 2.5W Through Hole TO-39
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB
Manufacturer
Microsemi Corporation
Power - Max
2.5W
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 50mA, 15V
Part Status
Obsolete
Current - Collector (Ic) (Max)
400mA
Transistor Type
NPN
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-205AD, TO-39-3 Metal Can
Frequency - Transition
1.2GHz
Supplier Device Package
TO-39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.