
2N5095 | |
|---|---|
DigiKey Part Number | 150-2N5095-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N5095 |
Description | TRANS NPN 500V 1A TO-5AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 1 A 4 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 500 V |
Mfr | Power - Max 4 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5AA |
Current - Collector (Ic) (Max) 1 A |

