Bipolar (BJT) Transistor NPN 250 V 3 A 40 W Stud Mount TO-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5077

DigiKey Part Number
150-2N5077-ND
Manufacturer
Manufacturer Product Number
2N5077
Description
TRANS NPN 250V 3A TO-59
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 3 A 40 W Stud Mount TO-59
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
250 V
Mfr
Power - Max
40 W
Packaging
Bulk
Mounting Type
Stud Mount
Part Status
Active
Package / Case
TO-210AA, TO-59-4, Stud
Transistor Type
Supplier Device Package
TO-59
Current - Collector (Ic) (Max)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100253,19030 €25.319,03 €
Unit Price without VAT:253,19030 €
Unit Price with VAT:301,29646 €