Image for 2N5031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5031

DigiKey Part Number
150-2N5031-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N5031
Description
RF TRANS NPN 10V 400MHZ TO-72
Customer Reference
Detailed Description
RF Transistor NPN 10V 20mA 400MHz 200mW Through Hole TO-72
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
12dB @ 400MHz
Manufacturer
Microsemi Corporation
Power - Max
200mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1mA, 6V
Part Status
Obsolete
Current - Collector (Ic) (Max)
20mA
Transistor Type
NPN
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
10V
Package / Case
TO-206AF, TO-72-4 Metal Can
Frequency - Transition
400MHz
Supplier Device Package
TO-72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.