
2N5015 | |
|---|---|
DigiKey Part Number | 150-2N5015-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N5015 |
Description | TRANS NPN 1000V 0.2A TO-5AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 1000 V 200 mA 1 W Through Hole TO-5AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |

