Bipolar (BJT) Transistor NPN 700 V 200 mA 1 W Through Hole TO-5AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5012

DigiKey Part Number
150-2N5012-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N5012
Description
TRANS NPN 700V 0.2A TO-5AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 200 mA 1 W Through Hole TO-5AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 25mA, 10V
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-205AA, TO-5-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
700 V
Supplier Device Package
TO-5AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.