
2N4860 | |
|---|---|
DigiKey Part Number | 2N4860-ND |
Manufacturer | |
Manufacturer Product Number | 2N4860 |
Description | JFET N-CH 30V TO18 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4860 Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 18pF @ 10V |
Manufacturer Microchip Technology | Resistance - RDS(On) 40 Ohms |
Packaging Bulk | Power - Max 360 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-18 |
Current - Drain (Idss) @ Vds (Vgs=0) 100 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 6 V @ 500 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,98720 € | 5.698,72 € |
| Unit Price without VAT: | 56,98720 € |
|---|---|
| Unit Price with VAT: | 67,81477 € |


