2N4854U/TR | |
|---|---|
DigiKey Part Number | 150-2N4854U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N4854U/TR |
Description | TRANS NPN/PNP 6-SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Surface Mount 6-SMD |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 200°C (TJ) |
Manufacturer Microchip Technology | Grade Military |
Packaging Tape & Reel (TR) | Qualification MIL-PRF-19500/421 |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 1 NPN, 1 PNP | Package / Case 6-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Supplier Device Package 6-SMD |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,16110 € | 2.916,11 € |
| Unit Price without VAT: | 29,16110 € |
|---|---|
| Unit Price with VAT: | 34,70171 € |