
2N4854 | |
|---|---|
DigiKey Part Number | 2N4854MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4854 |
Description | TRANS NPN/PNP 40V 600MA TO-78-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 600mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 600mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600mA | Package / Case TO-78-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package TO-78-6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,38910 € | 2.338,91 € |
| Unit Price without VAT: | 23,38910 € |
|---|---|
| Unit Price with VAT: | 27,83303 € |

