Bipolar (BJT) Transistor NPN 15 V 500 mW Surface Mount UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4449UA

DigiKey Part Number
150-2N4449UA-ND
Manufacturer
Manufacturer Product Number
2N4449UA
Description
SMALL-SIGNAL BJT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 500 mW Surface Mount UA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
400nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15 V
Package / Case
4-SMD, No Lead
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Supplier Device Package
UA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10030,54220 €3.054,22 €
Unit Price without VAT:30,54220 €
Unit Price with VAT:36,34522 €