
2N4393 | |
|---|---|
DigiKey Part Number | 2N4393MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4393 |
Description | JFET N-CH 40V TO18 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 1.8 W Through Hole TO-18 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V |
Manufacturer Microchip Technology | Resistance - RDS(On) 100 Ohms |
Packaging Bulk | Power - Max 1.8 W |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
FET Type N-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 40 V | Supplier Device Package TO-18 |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 20 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| 100 | 15,19630 € | 1.519,63 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |




