Similar

2N4239 | |
|---|---|
DigiKey Part Number | 2N4239-ND |
Manufacturer | |
Manufacturer Product Number | 2N4239 |
Description | TRANS NPN 80V 1A TO39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 1V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N2405 PBFREE | Central Semiconductor Corp | 241 | 1514-2N2405PBFREE-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,21530 € | 3.621,53 € |
| Unit Price without VAT: | 36,21530 € |
|---|---|
| Unit Price with VAT: | 43,09621 € |


