
2N4225 | |
|---|---|
DigiKey Part Number | 150-2N4225-ND |
Manufacturer | |
Manufacturer Product Number | 2N4225 |
Description | TRANS NPN 40V 3A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 5 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 40 V |
Mfr | Power - Max 5 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Transistor Type | Supplier Device Package TO-5AA |
Current - Collector (Ic) (Max) 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,52570 € | 1.252,57 € |
| Unit Price without VAT: | 12,52570 € |
|---|---|
| Unit Price with VAT: | 14,90558 € |

