
2N4071 | |
|---|---|
DigiKey Part Number | 150-2N4071-ND |
Manufacturer | |
Manufacturer Product Number | 2N4071 |
Description | TRANS NPN 150V 10A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 10 A 65 W Through Hole TO-204AA (TO-3) |
Category | Voltage - Collector Emitter Breakdown (Max) 150 V |
Mfr | Power - Max 65 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-204AA, TO-3 |
Transistor Type | Supplier Device Package TO-204AA (TO-3) |
Current - Collector (Ic) (Max) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,31140 € | 6.531,14 € |
| Unit Price without VAT: | 65,31140 € |
|---|---|
| Unit Price with VAT: | 77,72057 € |

