Bipolar (BJT) Transistor NPN 80 V 5 A 2 W Stud Mount TO-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3999

DigiKey Part Number
2N3999-ND
Manufacturer
Manufacturer Product Number
2N3999
Description
TRANS NPN 80V 5A TO-59
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 5 A 2 W Stud Mount TO-59
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 2V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Stud Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-210AA, TO-59-4, Stud
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-59
Vce Saturation (Max) @ Ib, Ic
2V @ 500mA, 5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100142,30160 €14.230,16 €
Unit Price without VAT:142,30160 €
Unit Price with VAT:169,33890 €