
2N3997 | |
|---|---|
DigiKey Part Number | 150-2N3997-ND |
Manufacturer | |
Manufacturer Product Number | 2N3997 |
Description | TRANS NPN 80V 10A TO-111 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 2 W Stud Mount TO-111 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 2V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Stud Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-111-4, Stud |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-111 |
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 238,82510 € | 23.882,51 € |
| Unit Price without VAT: | 238,82510 € |
|---|---|
| Unit Price with VAT: | 284,20187 € |

