
2N3879A | |
|---|---|
DigiKey Part Number | 150-2N3879A-ND |
Manufacturer | |
Manufacturer Product Number | 2N3879A |
Description | TRANS NPN 75V 7A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 75 V 7 A 35 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 25mA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 5V |
Packaging Bulk | Power - Max 35 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-213AA, TO-66-2 |
Voltage - Collector Emitter Breakdown (Max) 75 V | Supplier Device Package TO-66 (TO-213AA) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 400mA, 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,25570 € | 2.125,57 € |
| Unit Price without VAT: | 21,25570 € |
|---|---|
| Unit Price with VAT: | 25,29428 € |

