
2N3878 | |
|---|---|
DigiKey Part Number | 2N3878-ND |
Manufacturer | |
Manufacturer Product Number | 2N3878 |
Description | TRANS NPN 50V 7A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 7 A 35 W Through Hole TO-66 (TO-213AA) |
Category | Voltage - Collector Emitter Breakdown (Max) 50 V |
Mfr | Power - Max 35 W |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-213AA, TO-66-2 |
Transistor Type | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector (Ic) (Max) 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,50140 € | 2.950,14 € |
| Unit Price without VAT: | 29,50140 € |
|---|---|
| Unit Price with VAT: | 35,10667 € |

