Bipolar (BJT) Transistor NPN 80 V 5 A 20MHz 40 W Stud Mount TO-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3850

DigiKey Part Number
150-2N3850-ND
Manufacturer
Manufacturer Product Number
2N3850
Description
TRANS NPN 80V 5A TO-59
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 5 A 20MHz 40 W Stud Mount TO-59
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 1V
Packaging
Bulk
Power - Max
40 W
Part Status
Active
Frequency - Transition
20MHz
Transistor Type
Mounting Type
Stud Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-210AA, TO-59-4, Stud
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-59
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100240,73600 €24.073,60 €
Unit Price without VAT:240,73600 €
Unit Price with VAT:286,47584 €