
2N3838/TR | |
|---|---|
DigiKey Part Number | 150-2N3838/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N3838/TR |
Description | TRANS NPN/PNP 40V 600MA 6FLATPCK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 350mW Surface Mount 6-FlatPack |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 350mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-FlatPack |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 6-FlatPack |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,94940 € | 4.994,94 € |
| Unit Price without VAT: | 49,94940 € |
|---|---|
| Unit Price with VAT: | 59,43979 € |

