Image for 2N3822 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3822

DigiKey Part Number
2N3822-ND
Manufacturer
Manufacturer Product Number
2N3822
Description
JFET N-CH 50V TO72
Customer Reference
Detailed Description
JFET N-Channel 50 V 300 mW Through Hole TO-72
Datasheet
 Datasheet
EDA/CAD Models
2N3822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 15V
Manufacturer
Microchip Technology
Power - Max
300 mW
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Military
FET Type
N-Channel
Qualification
MIL-PRF-19500/375
Voltage - Breakdown (V(BR)GSS)
50 V
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
50 V
Package / Case
TO-206AF, TO-72-4 Metal Can
Current - Drain (Idss) @ Vds (Vgs=0)
10 mA @ 15 V
Supplier Device Package
TO-72
Voltage - Cutoff (VGS off) @ Id
6 V @ 500 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10021,00630 €2.100,63 €
Unit Price without VAT:21,00630 €
Unit Price with VAT:24,99750 €