
2N3811U | |
|---|---|
DigiKey Part Number | 150-2N3811U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N3811U |
Description | TRANS 2PNP 60V 50MA TO-78-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 50mA 350mW Through Hole TO-78-6 |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 5V |
Packaging Bulk | Power - Max 350mW |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50mA | Package / Case TO-78-6 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package TO-78-6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 100µA, 1mA | Base Product Number |

