RF Transistor NPN 60V 50mA 1.2W Through Hole TO-18 (TO-206AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3799

DigiKey Part Number
150-2N3799-ND
Manufacturer
Manufacturer Product Number
2N3799
Description
RF TRANS NPN 60V TO-18
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 60V 50mA 1.2W Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500µA, 5V
Manufacturer
Microchip Technology
Current - Collector (Ic) (Max)
50mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Transistor Type
NPN
Package / Case
TO-206AA, TO-18-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
TO-18 (TO-206AA)
Power - Max
1.2W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,36610 €1.036,61 €
Unit Price without VAT:10,36610 €
Unit Price with VAT:12,33566 €