Direct
Direct

2N3737UB | |
|---|---|
DigiKey Part Number | 2N3737UB-ND |
Manufacturer | |
Manufacturer Product Number | 2N3737UB |
Description | TRANS NPN 40V 1.5A UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Surface Mount UB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 1.5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 900mV @ 100mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN2N3737UB | Microchip Technology | 0 | 1086-2356-ND | 16,25400 € | Direct |
| JANTXV2N3737UB | Microchip Technology | 0 | 1086-3085-ND | 26,77188 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,20390 € | 1.720,39 € |
| Unit Price without VAT: | 17,20390 € |
|---|---|
| Unit Price with VAT: | 20,47264 € |


