
2N3725A | |
|---|---|
DigiKey Part Number | 150-2N3725A-ND |
Manufacturer | |
Manufacturer Product Number | 2N3725A |
Description | TRANS NPN 50V 0.5A TO39 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA Through Hole TO-39 (TO-205AD) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,25490 € | 1.225,49 € |
| Unit Price without VAT: | 12,25490 € |
|---|---|
| Unit Price with VAT: | 14,58333 € |

