2N3628 | |
|---|---|
DigiKey Part Number | 150-2N3628-ND |
Manufacturer | |
Manufacturer Product Number | 2N3628 |
Description | TRANS NPN 40V 5A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 5 A 7 W Through Hole TO-5AA |
Category | Voltage - Collector Emitter Breakdown (Max) 40 V |
Mfr | Power - Max 7 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-205AA, TO-5-3 Metal Can |
Current - Collector (Ic) (Max) 5 A | Supplier Device Package TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,98840 € | 2.698,84 € |
| Unit Price without VAT: | 26,98840 € |
|---|---|
| Unit Price with VAT: | 32,11620 € |