
2N3507L | |
|---|---|
DigiKey Part Number | 2N3507L-ND |
Manufacturer | |
Manufacturer Product Number | 2N3507L |
Description | TRANS NPN 50V 3A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 500mA, 1V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-5AA |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 250mA, 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,06760 € | 1.206,76 € |
| Unit Price without VAT: | 12,06760 € |
|---|---|
| Unit Price with VAT: | 14,36044 € |

