
2N3507A | |
|---|---|
DigiKey Part Number | 2N3507A-ND |
Manufacturer | |
Manufacturer Product Number | 2N3507A |
Description | TRANS NPN 50V 3A TO39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 1.5A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-39 (TO-205AD) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,59430 € | 1.559,43 € |
| Unit Price without VAT: | 15,59430 € |
|---|---|
| Unit Price with VAT: | 18,55722 € |

