
2N3499U4/TR | |
|---|---|
DigiKey Part Number | 150-2N3499U4/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N3499U4/TR |
Description | TRANS NPN 100V 0.5A U4 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 500 mA 1 W Surface Mount U4 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package U4 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 119,01570 € | 11.901,57 € |
| Unit Price without VAT: | 119,01570 € |
|---|---|
| Unit Price with VAT: | 141,62868 € |

