2N3496 | |
|---|---|
DigiKey Part Number | 150-2N3496-ND |
Manufacturer | |
Manufacturer Product Number | 2N3496 |
Description | RF TRANS PNP 80V 250MHZ TO-18 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | RF Transistor PNP 80V 100mA 250MHz 600mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | Power - Max 600mW |
Manufacturer Microchip Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 100mA, 10V |
Packaging Bulk | Current - Collector (Ic) (Max) 100mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type PNP | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80V | Package / Case TO-206AA, TO-18-3 Metal Can |
Frequency - Transition 250MHz | Supplier Device Package TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,63190 € | 2.963,19 € |
| Unit Price without VAT: | 29,63190 € |
|---|---|
| Unit Price with VAT: | 35,26196 € |