
2N3440L | |
|---|---|
DigiKey Part Number | 2N3440L-ND |
Manufacturer | |
Manufacturer Product Number | 2N3440L |
Description | TRANS NPN 250V 1A TO-5 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 800 mW Through Hole TO-5 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-205AA, TO-5-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-5 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,45230 € | 2.645,23 € |
| Unit Price without VAT: | 26,45230 € |
|---|---|
| Unit Price with VAT: | 31,47824 € |

