
2N3440E3 | |
|---|---|
DigiKey Part Number | 2N3440E3-ND |
Manufacturer | |
Manufacturer Product Number | 2N3440E3 |
Description | TRANS NPN 250V 1A TO39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,59940 € | 1.759,94 € |
| Unit Price without VAT: | 17,59940 € |
|---|---|
| Unit Price with VAT: | 20,94329 € |

